Akyga AKY2069 AA battery Alkali-manganese 3050 mAh 1.5 V 4 pcs pack

MPN
AKY2069
Brand
Akyga
EAN-13
5906574243063
Order Code
13-6290
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.79
10+ £1.65
50+ £1.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

Akyga AKY2069 refers to a set of four non-rechargeable AA batteries, utilising an alkali-manganese composition with a capacity of 3050 mAh and a voltage of 1.5 volts. These batteries, also known as Akyga AA LR6, provide a durable and reliable power source, making them suitable for a range of engineering and consumer applications where consistent energy output is needed. Their high capacity and stable voltage ensure optimal performance in portable electronic devices, remote controls, and measurement instruments, where precise and sustained operation is required. These batteries are designed to meet the needs of both everyday and technical uses, ensuring device longevity and operational efficiency without the need for frequent replacements.
Type AA
Capacity 3050mAh
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 4
Terminal Type Standard
Capacity (mAh, Ah) 3050mAh
Content 4
Diameter 14mm
Dimensions (Ø x H) 14 mm x 14.5 mm
Height 14.5mm
Length 50.5mm
Product Type AA battery
Size AA
Technology Alkali-manganese
Voltage 1.5V
Weight 92g
Width 14.5mm

Reviews

Be the first to submit a review

Trustpilot