Akyga AKY2067 AA LR6 Battery Alkali-manganese 3050 mAh 1.5 V 10 pcs

MPN
AKY2067
Brand
Akyga
EAN-13
5906574243018
Order Code
13-6289
Country of Origin
China
View Full Product Range (2)

Discontinued


Akyga AKY2067 represents a high-performance AA battery specifically designed with an alkali-manganese composition, offering a capacity of 3050 mAh at a nominal voltage of 1.5 V. These non-rechargeable batteries come in a pack of 10 and are well-suited for a wide range of applications requiring reliable power supply, including electronic devices, remote controls, and portable instrumentation. The alkaline chemistry ensures a stable output suitable for consistent performance in both high-drain and low-drain devices, making them an excellent choice for engineers seeking dependable power solutions for various electronic systems.
Type AA
Capacity 3050mAh
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 10
Terminal Type Standard
Capacity (mAh, Ah) 3050mAh
Content 10
Diameter 14mm
Dimensions (Ø x H) 14 mm x 15 mm
Height 15mm
Length 117mm
Product Type AA battery
Size AA
Technology Alkali-manganese
Voltage 1.5V
Weight 230g
Width 87mm

Trustpilot