Akyga AKY1984 Rechargeable Button Cell LIR2025 Li-ion 48mAh 3.7V

MPN
AKY1984
Brand
Akyga
EAN-13
5906574243919
Order Code
13-6287
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

Akyga AKY1984 is a rechargeable button cell battery identified as the LIR2025 type with lithium-ion chemistry, offering a nominal capacity of 48mAh and an output voltage of 3.7V. Designed for a range of engineering applications, this compact and efficient power source is ideal for small electronic devices such as watches, calculators, and miniaturised sensors where reliable energy storage is paramount. Its rechargeable capability contributes to sustainable usage by reducing the need for frequent battery replacements, making it suitable for projects focused on longevity and environmental considerations. The Akyga LIR2025 is compatible with devices requiring a compact form factor without compromising on power efficiency and performance.
Battery Size LIR2025
Capacity 48mAh
Chemistry Li-ion
Pack Size 1
Voltage 3.7V
Dimensions (H x W x D) (L x W x H) 2.5 x 20 x 20 mm
Height 20mm
Length 2.5mm
Max. temperature +60°C
Maximum Temperature +60°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Product Type Button cell (rechargeable)
Rechargeable Yes
Type Button cell (rechargeable)
Weight (Per Battery) 2.5g
Width 20mm

Reviews

Be the first to submit a review

Trustpilot