Akyga AKY1981 Button cell rechargeable LIR2016 Li-ion 22mAh 3.7V

MPN
AKY1981
Brand
Akyga
EAN-13
5906574243933
Order Code
13-6285
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Akyga AKY1981 is a button cell rechargeable battery designed to meet the demands of compact electronic devices. This LIR2016 lithium-ion battery offers a nominal capacity of 22 mAh and operates at a voltage of 3.7 V, providing a reliable power source for applications requiring a stable and efficient energy supply. Typical applications include powering small-scale embedded systems, remote controls, and wearable technology, where maintaining a compact form factor without sacrificing battery life is critical. Its rechargeable nature ensures both cost-effectiveness and sustainability in long-term use scenarios, making it an ideal choice for engineers seeking a balance between functionality and environmental responsibility.
Battery Size LIR2016
Capacity 22mAh
Chemistry Li-ion
Pack Size 1
Voltage 3.7V
Dimensions (H x W x D) (L x W x H) 1.6 x 20 x 20 mm
Height 20mm
Length 1.6mm
Max. temperature +60°C
Maximum Temperature +60°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Product Type Button cell (rechargeable)
Rechargeable Yes
Type Button cell (rechargeable)
Weight (Per Battery) 1.8g
Width 20mm

Reviews

Be the first to submit a review

Trustpilot