Akyga AKY0829 Akyga LP123497 Battery pack 3.7V 4500mAh Rechargeable LiPo

MPN
AKY0829
Brand
Akyga
EAN-13
5906574243667
Order Code
13-6278
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £24.12 £20.50
10+ £19.02
50+ £18.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

Akyga AKY0829 describes the Akyga LP123497 Battery Pack, a rechargeable lithium polymer (LiPo) battery with a nominal voltage of 3.7 volts and a capacity of 4500 milliampere-hours. This non-standard LiPo battery is engineered for applications requiring compact, lightweight power solutions with high energy density. Suitable for diverse engineering applications such as portable electronics, drones, and custom embedded systems, it provides reliable power storage in scenarios where space and weight are critical design constraints. The battery's chemistry ensures a consistent discharge rate and a long cycle life, making it ideal for both consumer and industrial electronic projects.
Battery Size Non-standard rechargeable
Capacity 4500mAh
Chemistry LiPo
Pack Size 1
Voltage 3.7V
Connector JST connector
Dimensions (H x W x D) (L x W x H) 97 x 34 x 12 mm
Height 12mm
Length 97mm
Manufacturer part # AKY0829
Product Type Battery pack
Rechargeable Yes
Type Battery pack
Weight (Per Battery) 84g
Width 34mm

Reviews

Be the first to submit a review

Trustpilot