Akyga AKY0664 Battery Pack x Rechargeable LiPo 3.7V 1850mAh

MPN
AKY0664
Brand
Akyga
EAN-13
5906574243599
Order Code
13-6275
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £15.35 £13.65
10+ £12.52
50+ £12.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 21/12/2026

Akyga AKY0664 Battery Pack is a high-quality rechargeable lithium polymer (LiPo) battery with a capacity of 1850mAh and a nominal voltage of 3.7V. Designed for applications requiring compact and efficient power solutions, this battery pack, also identified as Akyga LP103451, offers a reliable source of energy for various electronic devices. Its non-standard dimensions cater to specific custom or specialised requirements in fields such as portable electronics, wireless communication devices, and remote monitoring equipment. Engineers value this battery for its lightweight design and ability to maintain stable performance over multiple charge-discharge cycles. The battery's LiPo chemistry ensures a good balance between energy density and weight, making it an ideal choice for maintaining consistent power in critical applications.
Battery Size Non-standard rechargeable
Capacity 1850mAh
Chemistry LiPo
Pack Size 1
Voltage 3.7V
Connector JST connector
Dimensions (H x W x D) (L x W x H) 51 x 34 x 10 mm
Height 10mm
Length 51mm
Manufacturer part # AKY0664
Product Type Battery pack
Rechargeable Yes
Type Battery pack
Weight (Per Battery) 34g
Width 34mm

Reviews

Be the first to submit a review

Trustpilot