Akyga AKY0663 Battery pack rechargeable LiPo 3.7 V 1200 mAh non-standard

MPN
AKY0663
Brand
Akyga
EAN-13
5906574243537
Order Code
13-6274
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £10.24 £9.34
10+ £8.48
50+ £8.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 32 availableBack-order availability date - 21/12/2026

Akyga AKY0663 is a rechargeable LiPo (Lithium Polymer) battery pack that operates at a nominal voltage of 3.7 volts and has a capacity of 1200 mAh. This non-standard battery, also identified as the Akyga LP103040, is designed for applications requiring compact, high-energy density power sources. The LiPo technology ensures a lightweight profile and stable discharge rates, making it suitable for portable electronics, hobbyist drones, and custom embedded systems where space and weight are critical constraints. Its non-standard dimensions necessitate careful integration within specific device enclosures, yet its reliable performance and rechargeability facilitate its use in a variety of engineering applications that prioritise efficiency and miniaturisation.
Battery Size Non-standard rechargeable
Capacity 1200mAh
Chemistry LiPo
Pack Size 1
Voltage 3.7V
Connector JST connector
Dimensions (H x W x D) (L x W x H) 40 x 30 x 1 mm
Height 1mm
Length 40mm
Manufacturer part # AKY0663
Product Type Battery pack
Rechargeable Yes
Type Battery pack
Weight (Per Battery) 24g
Width 30mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot