Akyga AKY0662 Battery pack Non-standard LiPo 3.7V 1050mAh Rechargeable

MPN
AKY0662
Brand
Akyga
EAN-13
5906574243490
Order Code
13-6273
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £9.95 £8.46
10+ £7.65
50+ £7.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 36 availableBack-order availability date - 21/12/2026

Akyga AKY0662 is a robust battery pack featuring a non-standard lithium polymer (LiPo) design with a nominal voltage of 3.7 volts and a capacity of 1050 milliampere-hours. This rechargeable battery, alternatively described as the Akyga LP103035, is engineered to deliver reliable energy storage for various electronic applications. Its compact form and high energy density make it particularly suitable for use in portable electronic devices, DIY electronics projects, and custom-built equipment where space is limited but dependable power is essential. With its focus on efficiency and adaptability, the AKY0662 is a practical choice for engineers seeking a versatile energy solution in both professional and hobbyist settings.
Battery Size Non-standard rechargeable
Capacity 1050mAh
Chemistry LiPo
Pack Size 1
Voltage 3.7V
Connector JST connector
Dimensions (H x W x D) (L x W x H) 35 x 30 x 10 mm
Height 10mm
Length 35mm
Manufacturer part # AKY0662
Product Type Battery pack
Rechargeable Yes
Type Battery pack
Weight (Per Battery) 20g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot