Akyga AKY0658 LP753636 Battery pack LiPo 3.7V 1000mAh Rechargeable

MPN
AKY0658
Brand
Akyga
EAN-13
5906574243483
Order Code
13-6272
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £9.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 21/12/2026

Akyga AKY0658 LP753636 is a rechargeable battery pack that features a lithium polymer (LiPo) chemistry with a nominal voltage of 3.7 volts and a capacity of 1000 milliampere-hours (mAh). This compact and efficient battery pack is designed to provide a reliable power source for a variety of consumer and industrial electronic devices, particularly where non-standard battery solutions are required. Its form factor and energy density make it suitable for applications in portable electronics, remote control devices, wireless communications products, and small-scale robotics. The LiPo technology employed in this battery pack ensures a lightweight design while maintaining consistent performance across its recharge cycles. The battery is compliant with relevant safety and environmental standards, ensuring its suitability for use in sensitive electronic applications.
Battery Size Non-standard rechargeable
Capacity 1000mAh
Chemistry LiPo
Pack Size 1
Voltage 3.7V
Connector JST connector
Dimensions (H x W x D) (L x W x H) 36 x 36 x 7.5 mm
Height 7.5mm
Length 36mm
Manufacturer part # AKY0658
Product Type Battery pack
Rechargeable Yes
Type Battery pack
Weight (Per Battery) 19g
Width 36mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot