Akyga AKY0655 Battery pack LiPo Rechargeable 3.7 V 750 mAh Non-standard

MPN
AKY0655
Brand
Akyga
EAN-13
5906574243414
Order Code
13-6270
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £7.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 35 availableBack-order availability date - 21/12/2026

Akyga AKY0655 is a lithium polymer (LiPo) rechargeable battery pack specified with a nominal voltage of 3.7 volts and a capacity of 750 milliampere-hours. Designed as a non-standard solution, the alternative designation for this model is Akyga LP602158, highlighting its distinct packaging and form factor suited for specialised applications. The battery's compact and efficient energy storage capability makes it ideal for use in portable electronic devices, embedded systems, and remote monitoring equipment where size and weight are critical constraints. With its rechargeable nature, the AKY0655 offers a sustainable energy solution, reducing the need for frequent replacements and thus benefiting both the environment and long-term operational costs. Its robust construction ensures reliability across various engineering sectors, offering consistent performance in scenarios where power stability is paramount.
Battery Size Non-standard rechargeable
Capacity 750mAh
Chemistry LiPo
Pack Size 1
Voltage 3.7V
Connector JST connector
Dimensions (H x W x D) (L x W x H) 58 x 21 x 6 mm
Height 6mm
Length 58mm
Manufacturer part # AKY0655
Product Type Battery pack
Rechargeable Yes
Type Battery pack
Weight (Per Battery) 15g
Width 21mm

Reviews

Be the first to submit a review

Trustpilot