Akyga AKY0646 Battery pack LiPo 3.7V 1100mAh Rechargeable non-standard

MPN
AKY0646
Brand
Akyga
EAN-13
5906574243506
Order Code
13-6268
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £6.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 53 availableBack-order availability date - 21/12/2026

Akyga AKY0646 is a battery pack featuring a 3.7V Lithium Polymer (LiPo) cell with a capacity of 1100mAh and is designed as a non-standard, rechargeable power source. This Akyga LP623255 unit is characteristic of LiPo batteries, known for their lightweight and high-energy-density advantages, making it particularly suitable for compact and portable electronic devices. Its technical properties are beneficial in applications such as remote-controlled vehicles, drones, and other consumer electronics where space efficiency and energy-to-weight ratios are critical factors. The battery's compact form factor, alongside its rechargeable capability, affords engineers the flexibility to design devices that require a reliable and consistent power supply without the need for frequent battery replacement.
Battery Size Non-standard rechargeable
Capacity 1100mAh
Chemistry LiPo
Pack Size 1
Voltage 3.7V
Connector JST connector
Dimensions (H x W x D) (L x W x H) 55 x 32 x 6.2 mm
Height 6.2mm
Length 55mm
Manufacturer part # AKY0646
Product Type Battery pack
Rechargeable Yes
Type Battery pack
Weight (Per Battery) 22g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot