Akyga AKY0640 Battery pack Non-standard rechargeable LiPo 3.7V 2000mAh

MPN
AKY0640
Brand
Akyga
EAN-13
5906574243605
Order Code
13-6267
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £17.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 35 availableBack-order availability date - 21/12/2026

Akyga AKY0640 Battery pack is a non-standard rechargeable battery featuring LiPo chemistry, characterised by a voltage of 3.7 V and a capacity of 2000 mAh. It is identified in alternate descriptions as the Akyga LP674261, reliably offering a compact power solution with enhanced energy density ideal for custom electronic applications. This lithium polymer battery pack is particularly suited to power portable devices, remote control systems, and embedded circuits where a lightweight and high-capacity energy source is essential. Its rechargeable nature ensures long-term cost efficiency and sustainability in diverse engineering environments. The AKY0640 ensures compatibility with low-voltage electronics, enabling seamless integration into projects requiring stable and consistent power.
Battery Size Non-standard rechargeable
Capacity 2000mAh
Chemistry LiPo
Pack Size 1
Voltage 3.7V
Connector Molex connector
Dimensions (H x W x D) (L x W x H) 61 x 42 x 6.7 mm
Height 6.7mm
Length 61mm
Manufacturer part # AKY0640
Product Type Battery pack
Rechargeable Yes
Type Battery pack
Weight (Per Battery) 34g
Width 42mm

Reviews

Be the first to submit a review

Trustpilot