Akyga AKY0638 Battery pack LiPo 3.7V 1200mAh Rechargeable Non-standard

MPN
AKY0638
Brand
Akyga
EAN-13
5906574243520
Order Code
13-6266
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £9.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 85 availableBack-order availability date - 21/12/2026

Akyga AKY0638 is a high-quality battery pack offering a robust energy solution for a wide range of electronic projects and devices. This rechargeable lithium polymer (LiPo) battery provides a nominal voltage of 3.7 V and a capacity of 1200 mAh, ensuring a reliable and efficient power supply for various demanding applications. The non-standard LP603450 form factor makes it versatile for integration into custom designs, such as portable electronic gadgets, IoT devices, or small robotics systems, where space optimisation and lightweight power sources are essential. With its rechargeable nature, this Akyga battery is designed to support environmental sustainability through multiple use cycles, making it suitable for both professional engineering projects and advanced hobbyist implementations.
Battery Size Non-standard rechargeable
Capacity 1200mAh
Chemistry LiPo
Pack Size 1
Voltage 3.7V
Connector JST connector
Dimensions (H x W x D) (L x W x H) 50 x 34 x 6 mm
Height 6mm
Length 50mm
Manufacturer part # AKY0638
Product Type Battery pack
Rechargeable Yes
Type Battery pack
Weight (Per Battery) 22g
Width 34mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot