Akyga AKY0622 Battery pack rechargeable LiPo 3.7V 1200mAh non-standard

MPN
AKY0622
Brand
Akyga
EAN-13
5906574243513
Order Code
13-6264
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £8.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 21/12/2026

Akyga AKY0622 Battery pack offers a rechargeable lithium polymer (LiPo) configuration, delivering a nominal voltage of 3.7 volts with a capacity of 1200 milliampere-hours. This non-standard battery model is also referred to as the Akyga LP883440 and is designed for applications requiring reliable and compact power sources. Its rechargeable nature makes it ideal for integration into portable electronic devices, small-scale robotics, and other engineering applications where space and efficiency are critical. The compact form factor of this battery pack allows for flexibility in design and placement, ensuring versatility in its use across various technological environments. As a high-performance power solution, it caters to the demands of projects with specific energy storage and discharge requirements.
Battery Size Non-standard rechargeable
Capacity 1200mAh
Chemistry LiPo
Pack Size 1
Voltage 3.7V
Connector JST connector
Dimensions (H x W x D) (L x W x H) 40 x 34 x 8.8 mm
Height 8.8mm
Length 40mm
Manufacturer part # AKY0622
Product Type Battery pack
Rechargeable Yes
Type Battery pack
Weight (Per Battery) 24g
Width 34mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot