Akyga AKY0580 Battery pack rechargeable LiPo 3.7 V 4000 mAh non-standard

MPN
AKY0580
Brand
Akyga
EAN-13
5906574243650
Order Code
13-6262
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £18.98 £16.13
10+ £14.80
50+ £14.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 37 availableBack-order availability date - 21/12/2026

Akyga AKY0580, LP805080, is a non-standard rechargeable lithium polymer (LiPo) battery pack that operates at a nominal voltage of 3.7 volts and has a capacity of 4000 milliampere-hours. This lightweight and efficient energy storage solution is designed for applications requiring a compact power source with high energy density, such as portable electronic devices, remote-controlled models, and various battery-powered fixtures. The LiPo chemistry offers a favourable energy-to-weight ratio, making it advantageous in designs where size and weight constraints are critical. Engineers may find this battery particularly useful for custom electrical projects or specialised equipment where standard battery sizes do not meet design requirements. As a rechargeable power unit, the AKY0580 supports sustainable energy practices by allowing multiple charge cycles.
Battery Size Non-standard rechargeable
Capacity 4000mAh
Chemistry LiPo
Pack Size 1
Voltage 3.7V
Connector JST connector
Dimensions (H x W x D) (L x W x H) 80 x 50 x 8 mm
Height 8mm
Length 80mm
Manufacturer part # AKY0580
Product Type Battery pack
Rechargeable Yes
Type Battery pack
Weight (Per Battery) 71g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot