Akyga AKY0571 Akyga LP803040 Battery Non-standard Rechargeable LiPo 3.7V 1000m

MPN
AKY0571
Brand
Akyga
EAN-13
5906574243476
Order Code
13-6261
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £9.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 72 availableBack-order availability date - 21/12/2026

Akyga AKY0571 is a high-quality technical component configured as the Akyga LP803040 Battery, characterized by its non-standard rechargeable lithium polymer (LiPo) structure, delivering a nominal voltage of 3.7 volts and a capacity of 1000 milliampere-hours. This battery is designed for applications requiring compact, lightweight power sources, making it ideal for use in portable electronic devices, remote-controlled models, and wearables where space constraints and efficiency are critical. The LiPo technology offers advantages in terms of energy density and discharge rate, ensuring consistent power delivery in demanding conditions. Its non-standard dimensions necessitate precise integration considerations, suitable for systems that require bespoke energy solutions beyond typical battery specifications.
Battery Size Non-standard rechargeable
Capacity 1000mAh
Chemistry LiPo
Pack Size 1
Voltage 3.7V
Connector JST connector
Dimensions (H x W x D) (L x W x H) 40 x 30 x 8 mm
Height 8mm
Length 40mm
Manufacturer part # AKY0571
Product Type Battery pack
Rechargeable Yes
Type Battery pack
Weight (Per Battery) 20g
Width 30mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot