Akyga AKY0559 Battery pack rechargeable LiPo 3.7V 800mAh

MPN
AKY0559
Brand
Akyga
EAN-13
5906574243438
Order Code
13-6260
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £7.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 37 availableBack-order availability date - 21/12/2026

Akyga AKY0559 is a rechargeable battery pack featuring a lithium polymer (LiPo) chemistry, delivering a nominal voltage of 3.7 volts and a capacity of 800 milliampere-hours. This meticulously engineered power solution, alternatively known as the Akyga LP503448, provides reliable energy storage for diverse applications, including portable consumer electronics, small robotic devices, and sophisticated embedded systems. Renowned for its compact form factor and efficient energy density, this LiPo battery pack is particularly suitable for projects requiring consistent energy output within a limited spatial footprint. The robust design of the AKY0559 ensures durability and extended usage life, catering to the rigorous demands of modern electronic development projects.
Battery Size Non-standard rechargeable
Capacity 800mAh
Chemistry LiPo
Pack Size 1
Voltage 3.7V
Connector JST connector
Dimensions (H x W x D) (L x W x H) 48 x 34 x 5 mm
Height 5mm
Length 48mm
Manufacturer part # AKY0559
Product Type Battery pack
Rechargeable Yes
Type Battery pack
Weight (Per Battery) 16g
Width 34mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot