Akyga AKY0477 Battery pack x Rechargeable LiPo 3.7V 190mAh Non-standard

MPN
AKY0477
Brand
Akyga
EAN-13
5906574243308
Order Code
13-6257
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £5.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 31 availableBack-order availability date - 21/12/2026

Akyga AKY0477 is a non-standard rechargeable battery pack featuring a Lithium Polymer (LiPo) cell rated at 3.7 volts and 190 milliamp hours. This battery, alternatively known as the Akyga LP402030, is designed for applications where compact and lightweight power sources are paramount, such as in wearable technology, small-scale consumer electronics, or remote sensing devices. Its LiPo chemistry delivers a stable voltage output and energy density suitable for portable applications that require rechargeable solutions. The non-standard form factor of this battery makes it ideal for custom engineering projects where space constraints or specific design requirements are a factor. As with all lithium polymer batteries, appropriate care should be taken regarding charging protocols to ensure longevity and safety.
Battery Size Non-standard rechargeable
Capacity 190mAh
Chemistry LiPo
Pack Size 1
Voltage 3.7V
Connector JST connector
Dimensions (H x W x D) (L x W x H) 30 x 20 x 4 mm
Height 4mm
Length 30mm
Manufacturer part # AKY0477
Product Type Battery pack
Rechargeable Yes
Type Battery pack
Weight (Per Battery) 5.45g
Width 20mm

Reviews

Be the first to submit a review

Trustpilot