Akyga AKY0393 Battery pack Non-standard LiPo 3.7V 2200mAh Rechargeable

MPN
AKY0393
Brand
Akyga
EAN-13
5906574243612
Order Code
13-6254
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £12.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 49 availableBack-order availability date - 21/12/2026

Akyga AKY0393 Battery pack offers a reliable power source designed as a non-standard rechargeable lithium polymer (LiPo) unit with a nominal voltage of 3.7 volts and a capacity of 2200 milliampere-hours. This battery pack, alternately referred to as the Akyga LP903759, is engineered for integration in various portable electronic devices requiring compact and efficient energy storage solutions. Due to its LiPo technology, the battery is well-suited for applications in consumer electronics, remote sensing devices, and embedded systems where lightweight and flexible power units are vital. Its non-standard form factor allows for custom fitting in unique device configurations, providing versatility for bespoke engineering projects requiring specialised power needs.
Battery Size Non-standard rechargeable
Capacity 2200mAh
Chemistry LiPo
Pack Size 1
Voltage 3.7V
Connector JST connector
Dimensions (H x W x D) (L x W x H) 59 x 37 x 9 mm
Height 9mm
Length 59mm
Manufacturer part # AKY0393
Product Type Battery pack
Rechargeable Yes
Type Battery pack
Weight (Per Battery) 41g
Width 37mm

Reviews

Be the first to submit a review

Trustpilot