Akyga AKY0392 Battery LiPo 3.7V 800mAh Rechargeable Pack Non-standard

MPN
AKY0392
Brand
Akyga
EAN-13
5906574243421
Order Code
13-6253
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £6.44 £5.47
10+ £5.03
50+ £4.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 37 availableBack-order availability date - 21/12/2026

Akyga AKY0392 is a non-standard rechargeable lithium polymer (LiPo) battery pack, operating at a nominal voltage of 3.7 volts with a capacity of 800 milliampere-hours (mAh). This specific model, also referred to as the Akyga LP453350, is typical for electronic applications requiring compact energy sources, such as wearable technologies, small robotics, and portable electronic devices. Its form factor and capacity make it suitable for integration in projects where custom power solutions are necessary, particularly where size and weight are critical considerations. The battery's rechargeable nature provides advantageous cycling longevity, reducing the need for frequent replacements. Its design is tailored for engineers seeking a reliable energy storage solution in their customised applications.
Battery Size Non-standard rechargeable
Capacity 800mAh
Chemistry LiPo
Pack Size 1
Voltage 3.7V
Connector JST connector
Dimensions (H x W x D) (L x W x H) 50 x 33 x 4.5 mm
Height 4.5mm
Length 50mm
Manufacturer part # AKY0392
Product Type Battery pack
Rechargeable Yes
Type Battery pack
Weight (Per Battery) 16g
Width 33mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot