Akyga AKY0386 LP403035 Battery Pack Rechargeable LiPo 3.7V 400mAh

MPN
AKY0386
Brand
Akyga
EAN-13
5906574243353
Order Code
13-6252
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £6.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Akyga AKY0386, also known as the LP403035, is a rechargeable Lithium Polymer (LiPo) battery pack with a voltage rating of 3.7 volts and a capacity of 400 milliamp-hours (mAh). This non-standard battery pack is engineered for applications requiring a compact power source combined with excellent energy density, making it ideal for portable electronics, small remote-controlled devices, and wearable technology. Known for its slim profile and lightweight construction, the LP403035 offers consistent performance and reliability. Its design suits it for integration into tightly constrained spaces, ensuring a stable power supply where traditional batteries are impractical. As a rechargeable unit, it supports efficient power cycling, contributing to sustainable energy use and waste reduction in electronic projects.
Battery Size Non-standard rechargeable
Capacity 400mAh
Chemistry LiPo
Pack Size 1
Voltage 3.7V
Connector JST connector
Dimensions (H x W x D) (L x W x H) 35 x 30 x 4 mm
Height 4mm
Length 35mm
Manufacturer part # AKY0386
Product Type Battery pack
Rechargeable Yes
Type Battery pack
Weight (Per Battery) 9.5g
Width 30mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot