Akyga AKY0384 Non-standard rechargeable LiPo 3.7 V 250 mAh Battery pack

MPN
AKY0384
Brand
Akyga
EAN-13
5906574243322
Order Code
13-6251
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £5.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 113 availableBack-order availability date - 21/12/2026

Akyga AKY0384 is a non-standard rechargeable lithium polymer battery pack, designed with specific engineering applications in mind. This Akyga LP601730 battery offers a voltage of 3.7 V and a capacity of 250 mAh, making it suitable for use in low-power electronics that require a compact and efficient power source. Its dimensions and performance characteristics are tailored to provide versatile energy solutions, often utilised in small electronic devices such as portable sensors, miniature remote control units, and wearable technology. The lithium polymer chemistry ensures a high-energy density and reliable efficiency, while the non-standard design allows for flexibility in integration within custom electronic projects. This battery pack is significant for engineers seeking dependable energy storage solutions in compact form factors.
Battery Size Non-standard rechargeable
Capacity 250mAh
Chemistry LiPo
Pack Size 1
Voltage 3.7V
Connector JST connector
Dimensions (H x W x D) (L x W x H) 30 x 17 x 6 mm
Height 6mm
Length 30mm
Manufacturer part # AKY0384
Product Type Battery pack
Rechargeable Yes
Type Battery pack
Weight (Per Battery) 6.39g
Width 17mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot