Akyga AKY0300 Akyga LP303040 Battery pack Non-standard LiPo 3.7V 320mAh

MPN
AKY0300
Brand
Akyga
EAN-13
5906574243346
Order Code
13-6250
Country of Origin
China
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £5.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 09/06/2026

Akyga AKY0300 represents the Akyga LP303040 battery pack, a non-standard lithium polymer (LiPo) unit with a nominal voltage of 3.7 volts and a capacity of 320 milliampere-hours. This rechargeable battery is engineered for applications demanding compact and lightweight power sources, often utilised in portable electronics, small-scale devices, and custom electronic projects where size constraints preclude the use of standard battery dimensions. The LiPo chemistry offers advantages such as a high energy density and a flat discharge curve, critical for maintaining performance in variable power demands. Ideal for engineers and designers developing bespoke solutions, this battery provides a versatile option in scenarios requiring a reliable and consistent energy output within constrained spaces.
Battery Size Non-standard rechargeable
Capacity 320mAh
Chemistry LiPo
Pack Size 1
Voltage 3.7V
Connector JST connector
Dimensions (H x W x D) (L x W x H) 40 x 30 x 3 mm
Height 3mm
Length 40mm
Manufacturer part # AKY0300
Product Type Battery pack
Rechargeable Yes
Type Battery pack
Weight (Per Battery) 8.6g
Width 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot