Akyga AKY0185 Battery pack rechargeable LiPo 3.7V 550mAh 3.03 x 4 x 0.83cm

MPN
AKY0185
Brand
Akyga
EAN-13
5906574243391
Order Code
13-6249
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £6.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 29 availableBack-order availability date - 21/12/2026

Akyga AKY0185 is a rechargeable lithium polymer battery pack that uniquely combines compact design with efficient energy storage, making it suitable for an array of engineering applications. This non-standard LiPo battery delivers a nominal voltage of 3.7 volts and a capacity of 550 milliampere-hours, with dimensions of 3.03 by 4 by 0.83 centimetres, allowing it to fit in tight spaces within portable electronic devices, such as IoT sensors, wearables, and handheld gadgets. The Akyga LP503040's chemistry and form factor provide optimal cycle performance and energy density, supporting both prototyping and production in contexts where size and weight constraints are critical. Engineers can integrate this battery into projects demanding reliable, rechargeable power solutions for low-current applications.
Battery Size Non-standard rechargeable
Capacity 550mAh
Chemistry LiPo
Pack Size 1
Voltage 3.7V
Connector JST connector
Dimensions (H x W x D) (L x W x H) 40 x 30 x 5 mm
Height 5mm
Length 40mm
Manufacturer part # AKY0185
Product Type Battery pack
Rechargeable Yes
Type Battery pack
Weight (Per Battery) 13g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot