Akyga AKY0153 Battery pack rechargeable LiPo 3.7 V 150 mAh Non-standard

MPN
AKY0153
Brand
Akyga
EAN-13
5906574243292
Order Code
13-6247
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £6.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 50 availableBack-order availability date - 21/12/2026

Akyga AKY0153 is a specialised battery pack featuring a rechargeable lithium polymer (LiPo) cell designed to deliver a stable 3.7-volt output with a capacity of 150 milliamp-hours. The non-standard design of this Akyga LP402025 battery pack makes it suitable for applications requiring custom power solutions where space constraints or precise power delivery is critical. Engineers may find it particularly useful in portable electronic devices, small-scale telemetry systems, or compact sensor applications where lightweight and reliable power sources are essential. The rechargeable nature of this LiPo battery not only assists in reducing e-waste but also provides a cost-effective power solution for projects with long-term operation needs. Its durable construction ensures consistent performance, making it a dependable choice for technical projects requiring precise energy management.
Battery Size Non-standard rechargeable
Capacity 150mAh
Chemistry LiPo
Pack Size 1
Voltage 3.7V
Connector JST connector
Dimensions (H x W x D) (L x W x H) 25 x 20 x 4 mm
Height 4mm
Length 25mm
Manufacturer part # AKY0153
Product Type Battery pack
Rechargeable Yes
Type Battery pack
Weight (Per Battery) 5g
Width 20mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot