Akyga AKY0108 Battery pack LiPo 3.7 V 850 mAh Rechargeable Non-standard

MPN
AKY0108
Brand
Akyga
EAN-13
5906574243445
Order Code
13-6246
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £8.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 28 availableBack-order availability date - 21/12/2026

Akyga AKY0108 is a rechargeable lithium polymer (LiPo) battery pack featuring a nominal voltage of 3.7 volts and a capacity of 850 milliampere-hours. As a non-standard component, it is designed for custom applications where typical battery sizes are not suitable, providing engineers with a flexible power source in constrained spaces. The Akyga LP603048 battery's compact form factor makes it ideal for use in portable electronics, wearable devices, and prototypes requiring lightweight, high energy density solutions. Its rechargeable nature ensures longevity and sustainability in its applications, reducing the need for frequent replacements in electronic designs. Suitable for integration in projects requiring stable power delivery, this battery is a reliable choice for engineers focusing on innovative product development.
Battery Size Non-standard rechargeable
Capacity 850mAh
Chemistry LiPo
Pack Size 1
Voltage 3.7V
Connector JST connector
Dimensions (H x W x D) (L x W x H) 48 x 30 x 6 mm
Height 6mm
Length 48mm
Manufacturer part # AKY0108
Product Type Battery pack
Rechargeable Yes
Type Battery pack
Weight (Per Battery) 19g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot