Akyga AKY0107 Battery pack Non-standard LiPo 3.7 V 1350 mAh Rechargeable

MPN
AKY0107
Brand
Akyga
EAN-13
5906574243544
Order Code
13-6245
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £10.03 £9.34
10+ £8.48
50+ £8.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 38 availableBack-order availability date - 21/12/2026

Akyga AKY0107 is a non-standard rechargeable lithium polymer (LiPo) battery pack designed with a nominal voltage of 3.7 V and a capacity of 1350 mAh. This battery is also denoted as Akyga LP503759 and features a compact form factor that makes it suitable for a variety of specialised applications where space constraints or specific design requirements exist. Its principal attributes include a lightweight yet high energy density, which makes it an ideal power source for portable electronic devices, remote-controlled models, or embedded systems requiring prolonged operational time. Engineers favour this type of battery for its reliability and efficiency in delivering consistent power output, accommodating specific operational loads in diverse engineering projects. The rechargeable nature of the Akyga AKY0107 ensures sustainable use, reducing the need for frequent replacements, thus offering a cost-effective solution in the long term.
Battery Size Non-standard rechargeable
Capacity 1350mAh
Chemistry LiPo
Pack Size 1
Voltage 3.7V
Connector JST connector
Dimensions (H x W x D) (L x W x H) 59 x 37 x 5 mm
Height 5mm
Length 59mm
Manufacturer part # AKY0107
Product Type Battery pack
Rechargeable Yes
Type Battery pack
Weight (Per Battery) 25g
Width 37mm

Reviews

Be the first to submit a review

Trustpilot