Akyga AKY0106 Battery pack LiPo 3.7 V 250 mAh Rechargeable Non-standard

MPN
AKY0106
Brand
Akyga
EAN-13
5906574243315
Order Code
13-6244
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £5.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 66 availableBack-order availability date - 21/12/2026

Akyga AKY0106, also known as the Akyga LP502030, is a lithium polymer battery pack specifically designed to offer a reliable power source for a range of electronic applications. It features a nominal voltage of 3.7 volts and a capacity of 250 milliampere hours, making it suitable for compact devices that require a lightweight and flexible power solution. Its non-standard configuration allows for bespoke integration into custom projects, where standard battery sizes may not fit or provide adequate performance. Primarily used in portable electronic devices, wearables, and small-scale prototypes, the AKY0106 offers consistent performance in environments where rechargeable solutions are essential for sustainability and efficiency. Its design adheres to the strict standards expected in rechargeable battery technology, ensuring safety and durability in various engineering contexts.
Battery Size Non-standard rechargeable
Capacity 250mAh
Chemistry LiPo
Pack Size 1
Voltage 3.7V
Connector JST connector
Dimensions (H x W x D) (L x W x H) 30 x 20 x 5 mm
Height 5mm
Length 30mm
Manufacturer part # AKY0106
Product Type Battery pack
Rechargeable Yes
Type Battery pack
Weight (Per Battery) 6g
Width 20mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot