Akyga AKY0105 Battery Pack LiPo 3.7V 1500mAh Rechargeable

MPN
AKY0105
Brand
Akyga
EAN-13
5906574243568
Order Code
13-6243
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £10.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 21/12/2026

Akyga AKY0105 is a rechargeable battery pack featuring a lithium polymer (LiPo) chemistry with a nominal voltage of 3.7 volts and a capacity of 1500 milliampere hours. Acknowledged as the Akyga LP584070, this non-standard rechargeable unit is engineered for reliability in compact electronic devices where lightweight and efficient power storage is required. Its construction allows for flexibility in design integration, making it suitable for applications such as portable instruments, remote sensors, and lightweight consumer electronics. The LiPo technology provides a high-energy density, ensuring sustained performance and extended operation times, which are critical for continuous monitoring devices or advanced handheld tools that require consistent power delivery.
Battery Size Non-standard rechargeable
Capacity 1500mAh
Chemistry LiPo
Pack Size 1
Voltage 3.7V
Connector JST connector
Dimensions (H x W x D) (L x W x H) 70 x 40 x 5.8 mm
Height 5.8mm
Length 70mm
Manufacturer part # AKY0105
Product Type Battery pack
Rechargeable Yes
Type Battery pack
Weight (Per Battery) 28g
Width 40mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot