Akyga AK-USB-66 USB cable USB-C® plug, USB-C® plug 1 m Rose

MPN
AK-USB-66
Brand
Akyga
EAN-13
5906708750740
Order Code
08-1792
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.50 £3.95
10+ £3.77
50+ £3.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Akyga® AK-USB-66 is a high-quality silicon USB-C to USB-C cable for users who value reliability and modern design. With a maximum charging power of 60 W, it is perfectly suited for charging laptops, smartphones, tablets and other devices that support Power delivery technology. This 1 meter long silicon USB-C cable supports fast charging and stable data transfer, so that you can charge your battery quickly or transfer files between devices. The USB-C standard offers a modern and universal connection, which is suitable for most of the modern mobile devices. The soft, matte silicone coating makes the cable extremely flexible and resistant to mechanical damage such as kink or abrasion. Thus, it is suitable Ideal for the daily use, while its winding-free design ensures a simple storage in a pocket. The pink color gives the cable elegance and freshness and perfectly fits to modern devices. It is an excellent choice for those who want to combine functionality with a fashionable look.
Colour Pink
Type USB C to USB C

Reviews

Be the first to submit a review

Trustpilot