Akyga AK-USB-64 USB cable USB-A plug, USB-C® plug 1 m Green

MPN
AK-USB-64
Brand
Akyga
EAN-13
5906708750726
Order Code
08-1754
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Akyga® AK-USB-64 is a USB-C-to-A silicone cable, which is characterized by its long life and modern design. The intense green color of the cable makes it not only a convenient accessory, but also an interesting addition for your mobile devices. It is perfect for home and traveling and offers a reliable connection in every situation. With USB 2.0 compliance, the Akyga® AK-USB-64 silicon USB-C cable enables data transfer at speeds of up to 480 Mbps You can synchronize files between your laptop and your smartphone in seconds or recharge your headphones or tablet without compromising performance. The silicone coating makes the cable extremely flexible, kink-proof and comfortable in daily use. Moreover, the copper core ensures effective conductivity and WAS results in minimum power losses while charging. The integrated LED in the USB-C plug simplifies the use of the cable in darkness, so that you can connect your device quickly and conveniently even in a dark room. The silicone USB-C cable AK-USB-64 is equipped with USB-A and USB-C ports, so that you can charge modern mobile devices with older chargers. It allows you to charge Android smartphones such as Samsung, Xiaomi and iPhones using iOS.
Colour Green
Type USB A to USB C

Reviews

Be the first to submit a review

Trustpilot