Akyga AK-USB-61 USB cable USB-A plug, USB-C® plug 1 m Pink

MPN
AK-USB-61
Brand
Akyga
EAN-13
5906708750696
Order Code
08-1726
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Akyga® AK-USB-61 combines reliable technology with a unique design. This pink USB-C to USB A cable is not only characterized by its functionality, but also by its character, perfectly satisfying the needs of all those who value aesthetics in their everyday accessories. Whether at home, in the office or while traveling – it offers fast charging and stable data transfer, whenever you need it. The USB-C cable AK-USB-61 is manufactured according to the USB 2.0-specification and enables data transfer speeds of up to 480 Mbit/s. So you can easily synchronize data between your Smartphone and laptop, transfer photos from your camera or charge your wireless headphones without any unnecessary delays. It is a versatile solution for all, who expect a smooth operation. The pink USB-C cable is also a stylish detail, which gives the daily routine a color touch. The soft silicone coating provides extraordinary flexibility and flexural strength, feels comfortable and reduces the complications. The copper inner conductor guarantees high transmission quality and minimum loss of energy. A small but extremely practical detail - the LED light on the USB-C plug facilitates the location of the connection in a dark room or car. The decent lighting is unobtrusive and easy to use all the time. The USB-A and USB-C ports ensure compatibility with most of the popular devices on the market – from smartphones such as Samsung, Xiaomi, OPPO and HUAWEI to tablets, power banks and Bluetooth speakers. All this in a stylish pink color that perfectly underlines the individuality of the user and stands out from classic accessories.
Colour Pink
Type USB A to USB C

Reviews

Be the first to submit a review

Trustpilot