Akyga AK-ND-D10 USB-C adapter 65 W 3.25 A

MPN
AK-ND-D10
Brand
Akyga
EAN-13
5906708750276
Order Code
05-1676
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.48 £5.03
10+ £4.82
50+ £4.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Small adapter, great effect The Akyga® AK-ND-D10 USB-C adapter is a compact yet highly practical accessory that closes the gap between the past and the present. It has a 4.8x1.7 mm socket, with which you can convert your classic laptop power adapter into a modern power source for devices with USB-C connector. This is Ideal for people, who want to consciously use WAS they already have - without having to buy another charger. Power delivery-compatible - energy that keeps pace with you The AK-ND-D10 USB-C adapter supports the Power delivery technology and offers fast and secure charging with up to 65 W power. This is enough to power not only your phone or tablet, but also most of the Ultrabooks and other USB-C devices. Whether you're on the road, at work or at home, the adapter provides constant power access without compromise. Compact and conscious choice Thanks to its compact size, the USB Type-C adapter fits almost anywhere - in your pocket, in a compartment or even in a laptop bag. It is more than just an adapter; it is a statement for careful, practical and environmentally friendly handling of technology. When you choose the Akyga® AK-ND-D10, you not only get a handy tool, but also the certainty that technology can go hand in hand with responsibility.
Type USB C Adapter

Reviews

Be the first to submit a review

Trustpilot