Akyga AK-ND-D08 USB-C adapter 65 W 3.25 A

MPN
AK-ND-D08
Brand
Akyga
EAN-13
5906708750252
Order Code
05-1674
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

USB-C adapter for laptop power supplies - universal charging at the push of a button The Akyga® AK-ND-D08 is a functional USB-C adapter for laptop power supplies. It enables the convenient charging of modern mobile devices, without having to invest in a new charger. This is a perfect solution, especially in today's world where more and more manufacturers choose not to have an AC adapter. With the AK-ND-D08 you can use your existing power supply with a 5.5 x 1.7 mm plug to operate a new laptop, a smartphone or a power bank with a USB-C connection. Power delivery technology - efficient power supply with 65 watt performance The Akyga® AK-ND-D08 USB-C adapter supports the Power delivery standard, WAS means fast and secure charging with up to 65 watts of power. Whether you are working from a distance, on a business trip or simply want to reduce the number of power supplies at home - the AK-ND-D08 offers you a stable power supply in every situation. Compact size, maximum functionality Thanks to its compact size, the adapter fits in any pocket, bag or laptop bag. It is a handy accessory that reduces the number of chargers and simultaneously increases the functionality of your conventional power supply. The Akyga® AK-ND-D08 Adapter is a conscious and economical approach to everyday electronics - Ideal for all who value simplicity, comfort and universality.
Type USB C Adapter

Reviews

Be the first to submit a review

Trustpilot