Akyga AK-ND-D06 USB-C adapter 65 W 3.25 A

MPN
AK-ND-D06
Brand
Akyga
EAN-13
5906708750238
Order Code
05-1540
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Akyga® AK-ND-D06 USB-C adapter is a convenient solution for converting a standard laptop power adapter with a 5.5 x 2.5 mm plug for charging devices with USB-C connection. In today's world of modern electronics more and more devices are sold without charger. Smartphones, tablets and even laptops often require a separate power adapter, WAS adds extra costs and the need to have multiple chargers. This 5.5x2.5 mm-to-USB-C converter helps you save money by reducing the number of power supplies to be purchased. Fast and stable charging with an output of up to 65 W. The Akyga® AK-ND-D06 Laptop AC Adapter Converter supports Power delivery technology and enables fast and reliable charging up to 65 W. It is suitable for a wide range of mobile devices and provides a consistent and efficient power supply. An excellent choice for all, who want to place emphasis on versatile accessories and want to protect the environment by restricting unnecessary electronics. Compact and light - indispensable when traveling With its minimalist and light design the adapter fits easily in every bag or every backpack and is thus a reliable companion for work, travel and daily use. It helps you reduce the number of chargers you carry while ensuring you always have a reliable power source at hand. The Akyga® AK-ND-D06 combines functionality, comfort and sustainability in an intelligent solution.
Type USB C Adapter

Reviews

Be the first to submit a review

Trustpilot