Akyga AK-ND-D04 USB-C adapter 65 W 3.25 A

MPN
AK-ND-D04
Brand
Akyga
EAN-13
5906708750214
Order Code
05-1536
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Convert a classical power adapter in a universal USB-C charger The Akyga® AK-ND-D04 Adapter with 6.5x4.4 mm + pin socket is a convenient accessory that lets you turn a conventional laptop AC adapter into a universal USB-C charger. With this convenient tool you can provide power to modern mobile devices without having to buy an additional power adapter. It is a great space saving solution for your luggage and offers comfort for everyday use. Supports a power output of up to 65 W The Akyga® AK-ND-D04 Laptop AC Adapter supports Power delivery technology and quick charging up to 65 W. This makes it easy to charge almost any portable device, from laptops to tablets or smartphones with a USB-C port. It is a solution that works well both at home and in the office. Light-weight, compact and reliable - the USB-type-C adapter The minimalist design makes the 6.5x4.4 mm + pin on USB-C adapter extremely handy and easy to store. It easily fits in your bag, your backpack or your wallet and is thus also perfect for traveling. With the adapter you can reduce the number of chargers you need and gain more freedom in using your electronics.
Type USB C Adapter

Reviews

Be the first to submit a review

Trustpilot