Akyga AK-ND-D02 USB-C adapter 65 W 3.25 A

MPN
AK-ND-D02
Brand
Akyga
EAN-13
5906708750191
Order Code
05-1532
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Convert your conventional power adapter in a universal charger The Akyga® AK-ND-D02 adapter with a 7.4x5.0 mm + pin-to-USB-C connector is a convenient accessory that transforms a standard laptop power adapter into a modern USB-C charger. With this adapter you can effortlessly supply current to devices that are equipped with the most widespread charging connection - USB Type-C, without having to buy additional chargers. Supports the USB-C Power delivery technology with up to 65 W The Akyga® AK-ND-D02 laptop adapter supports the Power delivery standard and delivers 5 V, 9 V and 20 V and a maximum power of 65 W. It is the perfect solution for efficiently charging ultrabooks, tablets and other mobile devices that require a stable and fast power supply. Compact and light - Ideal for traveling Thanks to its compact size and light weight, the USB-C adapter is easy to use and to stow away. It easily fits in your bag or your backpack and is suitable both for work and while traveling. It will effectively reduce the number of chargers you need when you're on the move.
Type USB C Adapter

Reviews

Be the first to submit a review

Trustpilot