Akyga AK-ND-83 Laptop PSU 65 W 5 V, 9 V, 12 V, 15 V, 20 V 3.25 A

MPN
AK-ND-83
Brand
Akyga
EAN-13
5901720139849
Order Code
05-1528
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £19.57 £16.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The universal USB-C car charger AK-ND-83 from Akyga® is the ideal solution for quick charging of electronic devices while traveling. Versatile compatibility The USB-C car charger can be used with 12 V as well as 24 V cigarette lighter sockets. This makes it compatible not only with cars, but also with trucks. This universal solution proves to be Ideal for journeys, regardless of the type of vehicle. Quick and efficient charging in the car The AK-ND-83 USB-C charger is characterized by its Power delivery (PD) technology, which enables a large number of electronic devices to be charged quickly and safely and the output to their needs. The USB-C connector provides a maximum charging power of up to 65 W, allowing laptops, tablets, smartphones and other devices to be charged efficiently. Moreover, the Quick Charge (QC)-support offers different voltage and current strengths, which enable a quick charging according to the device specifications. Compact and robust design The charger is equipped with a cigarette lighter plug so that it can be connected to any vehicle without any problem. The compact casing made of durable material provides not only an aesthetically appealing appearance, but also for longevity. Beyond that the 1.8 m long cable provides for a comfortable use, so that you can use your devices also without any problem in the rear seat of your car. The universal solution for on the go The AK-ND-83 USB car charger is a reliable companion for every journey. It is a universal solution for charging laptops, smart phones and all other devices with a USB-C connection. The rugged design ensures durability and damage resistance, while the compact design facilitates transport and storage. The USB-C car charger can be used to charge Samsung Galaxy smartphones: S22, S23, S23 FE, S23 Ultra, S24, S24+, S24 Ultra, Z Flip6, Z Fold5, Z Fold6, A55 5G, A35 5G, A15, A05S, A25 5G, A34 5G, A14, A15 5G, M35 5G, M55, M15, M34 5G, iPhone 15 Pro, iPhone 15, iPhone 14, iPhone 13, iPhone SE and tablets iPad Pro, iPad Air, iPod mini, Samsung Galaxy Tab S9, Tab S9 Ultra, Tab S9+, Tab S9 FE, Tab S9 FE+, Tab A9, Tab A9+ and many more with USB-C-connection The universal USB-C car charger AK-ND-83 from Akyga® is the ideal solution for quick charging of electronic devices while traveling.
Type Power Cable

Reviews

Be the first to submit a review

Trustpilot