Akyga AK-ND-82 USB charger 90 W 5 V, 9 V, 12 V, 15 V, 20 V 4.5 A

MPN
AK-ND-82
Brand
Akyga
EAN-13
5901720133984
Order Code
05-1522
Qty Unit Price (Ex VAT)
1+ £28.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Akyga® AK-ND-82 USB-C AC adapter is designed to charge a wide range of electronic devices quickly and efficiently. The use of the USB-C standard means that the power adapter can be used in a variety of ways - from laptops to smartphones and tablets. Its main feature is the support of the PD 3.0-technology (Power delivery 3.0), with which the power supply can dynamically adjust to the requirements of the connected device. In this way, the power supply can supply a voltage range from 5 to 20 V and a current of 3 to 4.5 A, WAS ensures a fast and safe charging even of the most demanding devices. The innovation of this model is highlighted by the use of gallium nitride technology (GaN). This modern solution allows to reduce the size of the device while maintaining its high performance. The 90 W power supply charger is therefore compact and lightweight, making WAS it an ideal choice for frequent use. This text is machine translated.
Type Power Cable

Reviews

Be the first to submit a review

Trustpilot