Akyga AK-MB-06 Monitor desk mount 81.3 cm 32" Black Tiltable Swivelling

MPN
AK-MB-06
Brand
Akyga
EAN-13
5901720139771
Order Code
13-6182
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £59.23 £50.35
10+ £49.25
50+ £49.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Akyga AK-MB-06 serves as the manufacturer and part number for a robust monitor desk mount designed to support displays up to 81.3 cm or 32 inches in size, presented in a durable black finish. This piece of equipment is classified under Displays, Mounts & Docking Stations and provides versatile adjustability with its tiltable and swivelling features, enhancing ergonomic workspace configurations. Its engineered flexibility makes it particularly suitable for environments requiring dynamic viewing angles, such as control centres, design studios, and technical workstations where alignment precision and space optimisation are crucial. The mount's compatibility with standard VESA patterns ensures easy integration with a variety of monitor brands, facilitating seamless transitions in professional settings.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 20kg
Add-on displays 2
Colour Black
Pneumatic technology Yes
Suitable For 81,3 cm (32")
Tilt Range (top) 45°

Reviews

Be the first to submit a review

Trustpilot