Akyga AK-MB-05 Monitor desk mount 32-inch Black Tiltable Swivelling

MPN
AK-MB-05
Brand
Akyga
EAN-13
5901720139764
Order Code
13-6181
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £40.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Akyga AK-MB-05 is a sophisticated monitor desk mount designed for displays up to 32 inches, offering enhanced workplace ergonomics and versatile positioning options. The mount allows for both tiltable and swivelling adjustments, providing users the flexibility to customise the display's orientation for optimal viewing angles. Constructed to accommodate monitors sized up to 81.3 cm, it is an ideal solution for engineers and professionals who require dynamic and adjustable workstations, especially in environments such as architectural drafting studios, software development labs, and control rooms. Its black finish ensures a sleek, unobtrusive appearance, making it compatible with various office aesthetics. The Akyga AK-MB-05 is engineered to support efficient workspace organisation by freeing desk space and reducing the fatigue associated with static monitor positioning.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Add-on displays 1
Colour Black
Max. load Capacity 10kg
Pneumatic technology Yes
Suitable For 81,3 cm (32")
Tilt Range (top) 45°

Reviews

Be the first to submit a review

Trustpilot