Akyga AK-MB-04 Monitor desk mount 81.3 cm Black Tiltable Swivelling

MPN
AK-MB-04
Brand
Akyga
EAN-13
5901720139757
Order Code
13-6180
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £40.72 £34.61
10+ £33.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Akyga AK-MB-04 Monitor desk mount provides a robust and versatile mounting solution for displays up to 81.3 cm (32 inches) in size, distinguished by its black finish. This mount is engineered to offer tiltable and swivelling capabilities, allowing for precise positioning and adjustment to accommodate optimal viewing angles and ergonomic requirements. Constructed to support displays securely, the mount is particularly beneficial in professional environments such as design studios, offices, and workstations where efficient space utilisation and display flexibility are critical. The engineering design of the Akyga AK-MB-04 ensures compatibility with standard VESA mount patterns, facilitating straightforward installation and integration with a variety of monitor models. This product is a valuable asset in enhancing the functionality and organisation of workspaces requiring dynamic display arrangements.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 20kg
Add-on displays 2
Colour Black
Pneumatic technology No
Suitable For 81,3 cm (32")
Tilt Range (top) 90°

Reviews

Be the first to submit a review

Trustpilot