Akyga AK-MB-03 desk mount for 32" monitors Black Tiltable Swivelling

MPN
AK-MB-03
Brand
Akyga
EAN-13
5901720139740
Order Code
13-6179
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £16.89 £14.37
10+ £13.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Akyga AK-MB-03 offers a robust solution for mounting 32-inch monitors, designed for professional and technical settings requiring precision and flexibility. This desk mount supports monitors with a maximum size of 81.3 cm (32 inches) and incorporates both tiltable and swivelling functionalities, providing users the ability to adjust their displays for optimal viewing angles and ergonomics. Constructed in black, it ensures durability and a sleek appearance suitable for modern workspaces. Common engineering applications include use in multi-monitor workstation configurations, where precise alignment and adjustment of display angles are critical, as well as in control rooms and design studios where flexibility in monitor positioning can enhance productivity and reduce operator fatigue. The versatile mounting mechanism offers compatibility with various display weights and VESA standards, meeting the diverse needs of technical environments.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 10kg
Add-on displays 1
Colour Black
Pneumatic technology No
Suitable For 81,3 cm (32")
Tilt Range (top) 45°

Reviews

Be the first to submit a review

Trustpilot