Akyga AK-MB-02 Monitor desk mount Black Tiltable Swivelling 32 inch

MPN
AK-MB-02
Brand
Akyga
EAN-13
5901720139733
Order Code
13-6178
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £25.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Akyga AK-MB-02 is a monitor desk mount designed for displays up to 81.3 cm (32 inches), featuring a robust black finish. This mount is engineered to provide both tiltable and swivelling capabilities, offering enhanced versatility for user engagement and ergonomic adjustments. Primarily constructed for professional environments, it facilitates dynamic positioning of monitors, making it ideal for workstations that require frequent screen angle adjustments, such as graphic design studios and technical control rooms. The Akyga AK-MB-02 ensures stability and durability, supporting engineers and technicians who need reliable equipment to maintain productivity and comfort.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Add-on displays 2
Colour Black
Max. load Capacity 20kg
Pneumatic technology No
Suitable For 81,3 cm (32")
Tilt Range (top) 90°

Reviews

Be the first to submit a review

Trustpilot