Akyga AK-MB-01 Desk Mount 81.3 cm Black Tiltable Swivelling Monitor Stand

MPN
AK-MB-01
Brand
Akyga
EAN-13
5901720139726
Order Code
13-6177
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £23.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Akyga AK-MB-01 is a versatile desk mount designed to support displays up to 81.3 cm (32 inches) in size. Engineered for use with various display types in both professional and personal settings, this black monitor stand features robust tilt and swivel functionality, allowing for precise positioning to optimise ergonomic viewing angles and reduce visual fatigue. Constructed to support the demands of dynamic work environments, it is particularly beneficial in engineering labs, design studios, and offices where space efficiency and adaptability are crucial. Its durable design ensures reliable stability, accommodating frequent adjustments without compromising the structural integrity of the mounted display. This monitor stand is an exemplary solution within the category of displays, mounts, and docking stations, designed to enhance the usability of monitors in diverse technical applications.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Add-on displays 1
Colour Black
Max. load Capacity 10kg
Pneumatic technology No
Suitable For 81,3 cm (32")
Tilt Range (top) 90°

Reviews

Be the first to submit a review

Trustpilot