Akyga AK-L1-025 Industrial PSU 14VDC 2A 25W for LED Automation Systems

MPN
AK-L1-025
Brand
Akyga
EAN-13
5901720134974
Order Code
08-4172
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Akyga AK-L1-025 is a 25 W Industrial PSU offering a 14 V DC output at 2 A, designed for PCB mount applications. This circuit board PSU is equipped with solder lugs, making it a robust choice for industrial settings. Typical uses include powering small electronic devices and systems that require reliable printed circuit board power supply units.
Output Voltage [DC] 14V
Output Current 2A
Power Rating 25W
Input Voltage 265V
Dimensions (L x W x H) 84 x 59 x 33 mm
Height 33mm
IP Rating IP20
Length 84mm
Maximum Operating Temperature 50°C
Minimum Input Volage 100V
Misc Attribute 2 closed
Operating temperature (min.) 5°C
Output Voltage 8.5V DC
Type Industrial PSU
Weight 99g
Width 59mm

Reviews

Be the first to submit a review

Trustpilot