Akyga AK-AD-69 Connector USB Adaptor for Apple iPad iPhone iPod

MPN
AK-AD-69
Brand
Akyga
EAN-13
5901720137609
Order Code
13-6152
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £3.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 8 weeks

Akyga AK-AD-69 Connector USB Adaptor is a versatile and efficient component designed for seamless interfacing between USB-compatible devices and Apple iPad, iPhone, and iPod models. As part of the USB Ports, Hubs & Adaptors category, this adaptor facilitates reliable data transfer and charging functionalities by converting a standard USB connection to the proprietary Apple connector. The adaptor is engineered for optimal compatibility with a range of Apple devices, ensuring stable communication in both professional and personal environments. It is particularly useful in engineering applications where efficient device synchronisation and charging capabilities are critical, such as in data acquisition systems or during software development and testing on Apple platforms. The robust construction of the Akyga AK-AD-69 ensures durability in frequent use scenarios.
Type USB Hub
Interface Apple Lightning
Cable Use Apple iPad/iPhone/iPod
Height 10mm
Length 9mm
Product Type Apple iPad/iPhone/iPod Connector
Type A Lightning
Width 9mm

Reviews

Be the first to submit a review

Trustpilot