Akyga AK-AD-57 USB Hub Black Multi-Port Splitter Adaptor

MPN
AK-AD-57
Brand
Akyga
EAN-13
5901720135346
Order Code
13-6148
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Akyga AK-AD-57 is a versatile USB hub combo featuring multiple connection interfaces designed to support a range of USB and Firewire plugs and sockets applications. The device offers USB 3.0 technology, facilitating high-speed data transfer essential in engineering contexts such as rapid prototyping and testing environments where efficient peripheral connectivity is paramount. Its compact and durable construction enhances usability in various industrial settings, providing seamless integration with existing computer-based systems. Additionally, the Akyga AK-AD-57 serves as a reliable interface for engineers managing diverse device configurations, promoting streamlined workflow and optimal performance in research and development stations.
Type USB Hub
Product Type USB hub combo
Height 12mm
Length 58mm
No. of outputs 3
Width 52mm

Reviews

Be the first to submit a review

Trustpilot