Akyga AK-AD-52 USB hub combo multi-port splitters black plastic compact

MPN
AK-AD-52
Brand
Akyga
EAN-13
5901720135063
Order Code
13-6144
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Akyga AK-AD-52, a versatile adaptor identified by the manufacturer's part number, is classified under USB & Firewire Plugs & Sockets. This USB hub combo is designed to facilitate multiple connections through a single port, enhancing connectivity for various peripheral devices. It features multiple USB ports and possibly other connections, potentially including audio or network interfaces, aimed at expanding the functionality of standard USB ports. Commonly utilised in engineering environments, this adaptor supports the integration of additional devices such as printers, external drives, and other peripherals, streamlining the operation of complex systems. The USB hub combo is beneficial in contexts requiring the negotiation of limited port availability, offering a practical solution for both temporary setups and permanent installations in technical and professional settings.
Type USB Hub
Height 10mm
Length 130mm
No. of outputs 4
Product Type USB hub combo
Width 43mm

Reviews

Be the first to submit a review

Trustpilot