Akyga AK-AD-51 USB Adapter black compact design for easy connectivity

MPN
AK-AD-51
Brand
Akyga
EAN-13
5901720134882
Order Code
13-6143
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Akyga AK-AD-51 USB Adapter is a compact and versatile device designed to facilitate easy connectivity within electronic systems. As part of the USB ports, hubs, and adaptors category, this adapter offers reliable data transfer capabilities and is designed with a sleek black finish that complements modern electronic equipment. Engineered for a variety of applications, the Akyga AK-AD-51 is particularly useful in environments requiring efficient connection between devices with differing USB interfaces, often employed in computing setups where space-saving solutions are paramount. This product is an essential tool for engineers who need to integrate multiple devices while maintaining signal integrity and reducing clutter in hardware installations.
Type USB Hub
Interface USB
Product Type USB Adapter
Type A USB 2.0 port A
Cable Use USB
Height 12mm
Length 70mm
Width 50mm

Reviews

Be the first to submit a review

Trustpilot